Filter Your Search
1 - 1 of 1 results
![]() |
MB84VD21184EM-70PBS-E1
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 8 OR 256K X ... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 7.2 mm | 7 mm | SPANSION INC | BGA | TFBGA, | 56 | compliant | EAR99 | 8542.32.00.71 |