Filter Your Search
1 - 2 of 2 results
|
MB84VA2004-10
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 100 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 128K X 8 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 30 µA | 40 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LBGA | BGA48,6X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 11 mm | 10 mm | FUJITSU LTD | LBGA, BGA48,6X8,40 | compliant | EAR99 | 8542.32.00.71 | |||||
|
MB84VA2004-10
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 100 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 128K X 8 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 30 µA | 40 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LBGA | BGA48,6X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 11 mm | 10 mm | FUJITSU LTD | LBGA, BGA48,6X8,40 | compliant | EAR99 | 8542.32.00.71 | BGA | 48 |