Filter Your Search
1 - 10 of 16 results
|
MB8464-15L
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.16 mm | 13.97 mm | 11.43 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LCC-32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
MB8464-15LLCV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8464-15LLPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8464-15LP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 35.73 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
MB8464-15LCV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8464-15LZ
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 60 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8464-15L
FUJITSU Limited
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.16 mm | 13.97 mm | 11.43 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.41 | QFJ | 32 | |||||||||
|
MB8464-15LLCV
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8464-15LPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8464-15LP
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 |