Filter Your Search
1 - 6 of 6 results
![]() |
MB84256C-10PF
FUJITSU Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
MB84256C-10PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1-R, | unknown | EAR99 | 8542.32.00.41 | ||||
|
MB84256C-10PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1, | unknown | EAR99 | 8542.32.00.41 | ||||
|
MB84256C-10PFTR
FUJITSU Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP | TSOP1-R, | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
MB84256C-10PF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 17.75 mm | 8.6 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||
|
MB84256C-10PFTN
FUJITSU Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP | TSOP1, | 28 | unknown | EAR99 | 8542.32.00.41 |