Filter Your Search
1 - 4 of 4 results
|
MB84256A-70LLPFTN
FUJITSU Limited
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | FUJITSU LTD | TSOP | TSSOP, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
MB84256A-70LLPFTN-X
FUJITSU Limited
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | FUJITSU LTD | TSOP | TSSOP, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
MB84256A-70LLPFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MB84256A-70LLPFTN-X
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP1, | unknown | EAR99 | 8542.32.00.41 |