Filter Your Search
1 - 10 of 36 results
Select Parts | Part Number |
---|
|
MB8421-12LLPFQ
FUJITSU Semiconductor Limited
|
||
|
MB8421-12LLP
FUJITSU Limited
|
||
|
MB8421-12LPF
FUJITSU Semiconductor Limited
|
||
|
MB8421-12LPSK
FUJITSU Semiconductor Limited
|
||
|
MB8421-12LPFQ
FUJITSU Limited
|
||
|
MB8421-90LPF
FUJITSU Limited
|
||
|
MB8421-90PF
FUJITSU Limited
|
||
|
MB8421-12LLP
FUJITSU Semiconductor Limited
|
||
|
MB8421-90P
FUJITSU Semiconductor Limited
|
||
|
MB8421-90LPFQ
FUJITSU Limited
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Memory IC Type
|
Additional Feature
|
I/O Type
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Output Enable
|
Parallel/Serial
|
Standby Current-Max
|
Standby Voltage-Min
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 3.35 mm | 20 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP52,.6 | compliant | EAR99 | 8542.32.00.41 | DIP | 52 | |||||||||
Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; AUTOMATIC POWER-DOWN | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 3.35 mm | 20 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; AUTOMATIC POWER-DOWN | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 47.25 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 120 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | compliant | EAR99 | 8542.32.00.41 | QFP | 64 | |||||||||||
No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | unknown | EAR99 | 8542.32.00.41 | QFP | 64 | |||||||||
No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 120 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 47.25 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 47.25 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | compliant | EAR99 | 8542.32.00.41 | QFP | 64 |
|
MB8421-12LLPFQ
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 3.35 mm | 20 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8421-12LLP
FUJITSU Limited
|
Check for Price Buy | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP52,.6 | compliant | EAR99 | 8542.32.00.41 | DIP | 52 | ||||||||||
|
MB8421-12LPF
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; AUTOMATIC POWER-DOWN | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 3.35 mm | 20 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MB8421-12LPSK
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; AUTOMATIC POWER-DOWN | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 47.25 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MB8421-12LPFQ
FUJITSU Limited
|
Check for Price Buy | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 120 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | compliant | EAR99 | 8542.32.00.41 | QFP | 64 | ||||||||||||
|
MB8421-90LPF
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | unknown | EAR99 | 8542.32.00.41 | QFP | 64 | ||||||||||
|
MB8421-90PF
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 120 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MB8421-12LLP
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 47.25 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8421-90P
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 47.25 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MB8421-90LPFQ
FUJITSU Limited
|
Check for Price Buy | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | MULTI-PORT SRAM | COMMON | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 90 µA | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | FUJITSU LTD | QFP, QFP64,.7X.95,40 | compliant | EAR99 | 8542.32.00.41 | QFP | 64 |