Filter Your Search
1 - 2 of 2 results
|
MB83512-15P
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | ||
|
MB83512-15P
FUJITSU Limited
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | compliant | EAR99 | 8542.32.00.71 |