Filter Your Search
1 - 2 of 2 results
|
MB82DP04183C-65LWFKT
FUJITSU Limited
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 65 ns | PSEUDO STATIC RAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 40 µA | 3.1 V | 2.6 V | CMOS | OTHER | X-XUUC-N | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 71 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | 800 µm | UPPER | 1.2 mm | 11 mm | 7 mm | FUJITSU LTD | DIE, WAFER | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
MB82DP04183C-65LWFKT
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 65 ns | PSEUDO STATIC RAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 40 µA | 3.1 V | 2.6 V | CMOS | OTHER | X-XUUC-N | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 71 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | 800 µm | UPPER | 1.2 mm | 11 mm | 7 mm | FUJITSU LTD | DIE, WAFER | compliant | 3A991.B.2.A | 8542.32.00.41 | WAFER |