Filter Your Search
1 - 2 of 2 results
|
MB82D01161-90LPBT
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 2.5 V | 90 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | FUJITSU SEMICONDUCTOR AMERICA INC | BGA | 0.80 MM PITCH, PLASTIC, FBGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
MB82D01161-90LPBT
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 2.5 V | 90 ns | STANDARD SRAM | ALSO OPERATES AT 2.7V TO 3.1V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -30 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | FUJITSU LTD | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |