Filter Your Search
1 - 4 of 4 results
|
MB8287-35P-SK
FUJITSU Limited
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP32,.3 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8287-35P-SK
FUJITSU Semiconductor Limited
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP32,.3 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8287-35PSK
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | PARITY GENERATOR/CHECKER | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.25 mm | 39.98 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MB8287-35PSK
FUJITSU Limited
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | PARITY GENERATOR/CHECKER | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.25 mm | 39.98 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 32 |