Filter Your Search
1 - 10 of 26 results
|
MB8264A-15
FUJITSU Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB8264A-15-WZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | OTHER | R-GDIP-T16 | Not Qualified | 110 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.585 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MB8264A15CW
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB8264A15FW
FUJITSU Limited
|
Check for Price | Active | FUJITSU LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB8264A-15WCV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | OTHER | R-XQCC-N18 | Not Qualified | e0 | 110 °C | -55 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB8264A-15M
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB8264A-15M
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB8264A-15TV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | LCC | 18 | |||||||||||||
|
MB8264A-15TV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 10.86 mm | 7.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QCCN, | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB8264A-15-W
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE | PAGE MODE DRAM | RAS ONLY/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | OTHER | R-GDIP-T16 | Not Qualified | 110 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.3 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 |