Filter Your Search
1 - 2 of 2 results
|
MB81E161622-10FH-X
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2 | TSOP2, | 54 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB81E161622-10FH-X
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | 100 MHz | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 1,2,4,8,FP | 600 µA | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | FUJITSU LTD | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.02 |