Parametric results for: MB81C4256A-60PSZ under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mb81c4256a60psz
Select parts from the table below to compare.
Compare
Compare
MB81C4256A-60PSZ
FUJITSU Semiconductor Limited
Check for Price Obsolete 1.0486 Mbit 4 256KX4 5 V 60 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PZIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY ZIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm ZIG-ZAG 10.16 mm 25.88 mm 2.85 mm FUJITSU SEMICONDUCTOR AMERICA INC ZIP, unknown EAR99 8542.32.00.02
MB81C4256A-60PSZ
FUJITSU Limited
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 60 ns 512 FAST PAGE DRAM COMMON 256000 262.144 k 3-STATE 1 mA 74 µA CMOS COMMERCIAL R-PZIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY ZIP ZIP20,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG FUJITSU LTD ZIP, ZIP20,.1 unknown EAR99 8542.32.00.02 ZIP 20