Parametric results for: MB81464-12P under DRAMs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: mb8146412p
Select parts from the table below to compare.
Compare
Compare
MB81464-12PV
FUJITSU Semiconductor Limited
Check for Price Obsolete 262.144 kbit 4 64KX4 5 V 120 ns 256 PAGE PAGE MODE DRAM RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE 5 mA 65 µA 5.5 V 4.5 V NMOS COMMERCIAL R-PQCC-J18 Not Qualified 70 °C 18 PLASTIC/EPOXY QCCJ LDCC18,.33X.53 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 12.45 mm 7.24 mm FUJITSU SEMICONDUCTOR AMERICA INC QCCJ, unknown EAR99 8542.32.00.02
MB81464-12P
FUJITSU Limited
Check for Price No Obsolete 262.144 kbit 4 64KX4 5 V 120 ns 256 PAGE MODE DRAM COMMON 64000 65.536 k 3-STATE 65 µA MOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP-18 unknown EAR99 8542.32.00.02 DIP 18
MB81464-12PSZ
FUJITSU Semiconductor Limited
Check for Price Obsolete 262.144 kbit 4 64KX4 5 V 120 ns 256 PAGE PAGE MODE DRAM RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH 1 1 64000 65.536 k ASYNCHRONOUS 5.5 V 4.5 V NMOS COMMERCIAL R-PZIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY ZIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.27 mm ZIG-ZAG 8.26 mm 25.88 mm 2.85 mm FUJITSU SEMICONDUCTOR AMERICA INC ZIP, unknown EAR99 8542.32.00.02
MB81464-12PD
FUJITSU Semiconductor Limited
Check for Price Obsolete 262.144 kbit 4 64KX4 5 V 120 ns PAGE PAGE MODE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 64000 65.536 k ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J18 Not Qualified 70 °C 18 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 12.45 mm 7.24 mm FUJITSU SEMICONDUCTOR AMERICA INC QCCJ, unknown EAR99 8542.32.00.02
MB81464-12PSZ
FUJITSU Limited
Check for Price No Obsolete 262.144 kbit 4 64KX4 5 V 120 ns 256 PAGE MODE DRAM COMMON 64000 65.536 k 3-STATE 65 µA MOS COMMERCIAL R-PZIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY ZIP ZIP20,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG FUJITSU LTD ZIP, ZIP20,.1 unknown EAR99 8542.32.00.02 ZIP 20
MB81464-12PD
FUJITSU Limited
Check for Price No Obsolete 262.144 kbit 4 64KX4 5 V 120 ns 256 PAGE MODE DRAM COMMON 64000 65.536 k 3-STATE 65 µA MOS COMMERCIAL R-PQCC-J18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY QCCJ LDCC18,.33X.53 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD FUJITSU LTD QCCJ, LDCC18,.33X.53 unknown EAR99 8542.32.00.02 LCC 18
MB81464-12P
FUJITSU Semiconductor Limited
Check for Price Obsolete 262.144 kbit 4 64KX4 5 V 120 ns 256 PAGE PAGE MODE DRAM RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH 1 1 64000 65.536 k ASYNCHRONOUS 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5 mm 22.05 mm 7.62 mm FUJITSU SEMICONDUCTOR AMERICA INC 0.300 INCH, PLASTIC, DIP-18 unknown EAR99 8542.32.00.02