Filter Your Search
1 - 10 of 22 results
|
MB814400-10LP
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 200 µA | 65 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB814400-10PJ
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | LCC | SOJ, SOJ20/26,.4 | 26/20 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB814400-10LPSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 100 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | CMOS | R-PZIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MB814400-10PJN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | PLASTIC, LCC-26/20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB814400-10LPFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 100 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | CMOS | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MB814400-10P
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB814400-10PFTR
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FUJITSU LTD | TSSOP, TSSOP20/26,.36 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB814400-10LP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 100 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | CMOS | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 24.59 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MB814400-10LPJN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 100 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | CMOS | R-PDSO-J20 | Not Qualified | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MB814400-10LPJ
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 200 µA | 65 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | LCC | SOJ, SOJ20/26,.4 | 26/20 | compliant | EAR99 | 8542.32.00.02 |