Filter Your Search
1 - 8 of 8 results
|
MB814100-10PJN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB814100-10PJN
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ, SOJ20/26,.34 | compliant | EAR99 | 8542.32.00.02 | LCC | 26/20 | ||||||||||||
|
MB814100-10P
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.02 | DIP | 18 | ||||||||||||
|
MB814100-10PJ
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | FUJITSU LTD | SOJ, SOJ20/26,.4 | compliant | EAR99 | 8542.32.00.02 | LCC | 26/20 | ||||||||||||
|
MB814100-10PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.85 mm | 17.15 mm | 8.89 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB814100-10PSZ
FUJITSU Limited
|
Check for Price | No | Active | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 65 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FUJITSU LTD | ZIP, ZIP20,.1 | compliant | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||||||||
|
MB814100-10P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 22.05 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB814100-10PSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 |