Filter Your Search
1 - 10 of 84 results
|
MB8117400A-80PFTR
FUJITSU Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 80 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB8117400B-60PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU LTD | TSOP2, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 | ||||
|
MB8117400A-80PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 80 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB8117400A-80PJ
FUJITSU Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 80 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB8117400-70PZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 11.96 mm | 30.71 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MB8117400A-60PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 105 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU LTD | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB8117400A-70PFTR
FUJITSU Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MB8117400A-60PV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSVP-L24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | VERTICAL SURFACE MOUNT | YES | L BEND | SINGLE | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
MB8117400-70PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | TSOP2 | TSOP, TSOP24/28,.46 | 28/24 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB8117400-60PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 |