Filter Your Search
1 - 2 of 2 results
|
MB7128LZ
FUJITSU Limited
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 100 ns | OTP ROM | 1 | 128000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 60 µA | 3.6 V | 2.7 V | TTL | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
MB7128LZ
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 100 ns | OTP ROM | 1 | 128000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 60 µA | 3.6 V | 2.7 V | TTL | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 |