Parametric results for: MB7128L under OTP ROMs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: mb7128l
Select parts from the table below to compare.
Compare
Compare
MB7128LCV
FUJITSU Semiconductor Limited
Check for Price No Obsolete 6.144 kbit 8 768X8 5 V 70 ns OTP ROM 1 768 2.048 k ASYNCHRONOUS PARALLEL 60 µA TTL COMMERCIAL S-XQCC-N28 Not Qualified e0 70 °C 28 CERAMIC QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD FUJITSU LTD QCCN, LCC28,.45SQ unknown EAR99 8542.32.00.71
MB7128LCV
FUJITSU Limited
Check for Price No Obsolete 6.144 kbit 8 768X8 5 V 70 ns OTP ROM 1 768 2.048 k ASYNCHRONOUS PARALLEL 60 µA TTL COMMERCIAL S-XQCC-N28 Not Qualified e0 70 °C 28 CERAMIC QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD FUJITSU LTD QCCN, LCC28,.45SQ unknown EAR99 8542.32.00.71
MB7128LZ
FUJITSU Limited
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3.3 V 100 ns OTP ROM 1 128000 2.048 k ASYNCHRONOUS PARALLEL 60 µA 3.6 V 2.7 V TTL COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP, DIP18,.3 unknown EAR99 8542.32.00.71
MB7128LZ
FUJITSU Semiconductor Limited
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3.3 V 100 ns OTP ROM 1 128000 2.048 k ASYNCHRONOUS PARALLEL 60 µA 3.6 V 2.7 V TTL COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP, DIP18,.3 unknown EAR99 8542.32.00.71
MB7128LM
FUJITSU Semiconductor Limited
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 70 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 60 µA TTL COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP, DIP18,.3 unknown EAR99 8542.32.00.71
MB7128LM
FUJITSU Limited
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 70 ns OTP ROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 60 µA TTL COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP, DIP18,.3 unknown EAR99 8542.32.00.71