Filter Your Search
1 - 2 of 2 results
|
MB503PF
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | YES | SOP | 200 MHz | PRESCALER | BIPOLAR | 12 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOIC | SOP, SOP8,.3 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
MB503PF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 200 MHz | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.25 mm | 5.3 mm | 6.35 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 |