Filter Your Search
1 - 2 of 2 results
|
MB40768HPF
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | 5 V | 2.938 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | 56 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 12.7 mm | FUJITSU LTD | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
MB40768HPF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 5 V | 5 V | 3 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 15 ns | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 12.7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |