Filter Your Search
1 - 4 of 4 results
|
MB40568-PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.3 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 3 V | 1 | BINARY | 5 V | 85 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 2.8 mm | 15.24 mm | FUJITSU LTD | SOIC | SOP, SOP24,.4 | 24 | unknown | |||
|
MB40568PF
FUJITSU Limited
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 1 | 0.3 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 2.75 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 2.8 mm | 15.24 mm | FUJITSU LTD | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
MB40568-PF
FUJITSU Limited
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.3 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 3 V | 1 | BINARY | 5 V | 85 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 2.8 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | ||||
|
MB40568PF
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.3 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 2.9 V | 1 | BINARY | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.6 mm | 2.8 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |