Parametric results for: MB40568P under Analog to Digital Converters

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: mb40568p
Select parts from the table below to compare.
Compare
Compare
MB40568-P
FUJITSU Semiconductor Limited
Check for Price No Obsolete 5 V 5 V 1 0.3 % 8 20 MHz NO ADC, FLASH METHOD 3 V 1 BINARY 85 mA BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP DIP22,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.36 mm 27.18 mm FUJITSU LTD DIP DIP, DIP22,.3 22 compliant 8542.39.00.01
MB40568P-SK
FUJITSU Limited
Check for Price Obsolete 5 V 5.25 V 1 0.3 % 8 20 MHz NO ADC, FLASH METHOD 2.75 V 1 BINARY BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDIP-T22 Not Qualified 70 °C 22 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.36 mm 27.18 mm FUJITSU LTD DIP DIP, 22 unknown 8542.39.00.01
MB40568-P
FUJITSU Limited
Check for Price No Obsolete 5 V 5 V 1 0.3 % 8 20 MHz NO ADC, FLASH METHOD 3 V 1 BINARY 85 mA BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP DIP22,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.36 mm 27.18 mm FUJITSU LTD DIP DIP, DIP22,.3 22 compliant 8542.39.00.01
MB40568-PF
FUJITSU Semiconductor Limited
Check for Price No Obsolete 5 V 5 V 1 0.3 % 8 20 MHz YES ADC, FLASH METHOD 3 V 1 BINARY 5 V 85 mA BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.6 mm 2.8 mm 15.24 mm FUJITSU LTD SOIC SOP, SOP24,.4 24 unknown
MB40568PF
FUJITSU Limited
Check for Price No Obsolete 5 V 5.25 V 1 0.3 % 8 20 MHz YES ADC, FLASH METHOD 2.75 V 1 BINARY BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.6 mm 2.8 mm 15.24 mm FUJITSU LTD SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
MB40568P-SK
FUJITSU Semiconductor Limited
Check for Price Transferred 5 V 5 V 1 0.3 % 8 20 MHz NO ADC, FLASH METHOD 2.9 V 1 BINARY BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDIP-T22 Not Qualified 70 °C 22 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.36 mm 27.18 mm FUJITSU SEMICONDUCTOR AMERICA INC DIP DIP, 22 unknown 8542.39.00.01
MB40568-PF
FUJITSU Limited
Check for Price Obsolete 5 V 5 V 1 0.3 % 8 20 MHz YES ADC, FLASH METHOD 3 V 1 BINARY 5 V 85 mA BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.6 mm 2.8 mm 15.24 mm FUJITSU SEMICONDUCTOR AMERICA INC SOIC SOP, SOP24,.4 24 unknown
MB40568PF
FUJITSU Semiconductor Limited
Check for Price Transferred 5 V 5 V 1 0.3 % 8 20 MHz YES ADC, FLASH METHOD 2.9 V 1 BINARY BIPOLAR COMMERCIAL PARALLEL, 8 BITS R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.6 mm 2.8 mm 15.24 mm FUJITSU SEMICONDUCTOR AMERICA INC SOIC SOP, 24 unknown 8542.39.00.01