Filter Your Search
1 - 2 of 2 results
|
MB4-120W
Amphenol Corporation
|
Check for Price | Yes | Active | 120 | 4 | 2.54 mm | 4 | 5 A | FEMALE | 100000 Cycles | GLASS FILLED POLYETHYLENE | BOARD CONNECTOR | STANDARD: MIL-DTL-55302, LATCHED, POLARIZED | 750VAC V | NO | 0.417 N | 5 GΩ | POLARIZED HOUSING | 0.417 N | UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.59 inch | 0.558 inch | 4.295 inch | 0.507 inch | AMPHENOL CORP | unknown | |||||||
|
MB4-120W-(710)
Amphenol Corporation
|
Check for Price | Active | 120 | 4 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | YES | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | AMPHENOL CORP | unknown |