Parametric results for: MB3876 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb3876
Select parts from the table below to compare.
Compare
Compare
MB3876PFV
FUJITSU Limited
Check for Price No Transferred 19 V 25 V 7 V 500 mA YES SINGLE 500 kHz BATTERY CHARGE CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LSSOP TSSOP24,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.75 mm 1.45 mm FUJITSU LTD SSOP LSSOP, TSSOP24,.3 24 compliant EAR99 8542.39.00.01
MB3876PFV
Cypress Semiconductor
Check for Price No Transferred 19 V 25 V 7 V 500 mA YES SINGLE 500 kHz BATTERY CHARGE CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LSSOP TSSOP24,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.75 mm 1.45 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, SSOP-24 compliant EAR99 8542.39.00.01
MB3876PFV
Spansion
Check for Price No No Transferred 19 V 25 V 7 V 500 mA YES SINGLE 500 kHz BATTERY CHARGE CONTROLLER PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.75 mm 1.45 mm SPANSION INC SSOP LSSOP, 24 compliant EAR99 8542.39.00.01
MB3876PFV
FUJITSU Semiconductor Limited
Check for Price No Transferred 19 V 25 V 7 V 500 mA YES SINGLE 500 kHz BATTERY CHARGE CONTROLLER PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 5.6 mm 7.75 mm 1.45 mm FUJITSU SEMICONDUCTOR AMERICA INC SSOP LSSOP, 24 unknown EAR99 8542.39.00.01