Filter Your Search
1 - 4 of 4 results
|
MB3874PFV
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 V | 25 V | 7 V | 500 mA | YES | SINGLE | 500 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, SSOP-24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MB3874PFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 V | 25 V | 7 V | 500 mA | YES | SINGLE | 500 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | FUJITSU LTD | LSSOP, TSSOP24,.3 | compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | |||
|
MB3874PFV
Spansion
|
Check for Price | No | No | Transferred | 16 V | 25 V | 7 V | 500 mA | YES | SINGLE | 500 kHz | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | SPANSION INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | ||||
|
MB3874PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 V | 25 V | 7 V | 500 mA | YES | SINGLE | 500 kHz | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 7.75 mm | 1.45 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SSOP | 24 |