Filter Your Search
1 - 2 of 2 results
|
MB3827PFV
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 9 V | 13 V | 4 V | 200 mA | YES | PUSH-PULL | 800 kHz | ALSO REQUIRES A SUPPLY OF 1.8 TO 13V FOR CH7 | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 6 | OTHER | S-PQFP-G64 | e0 | Not Qualified | 85 °C | -30 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | FUJITSU LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.39.00.01 | |||
|
MB3827PFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 9 V | 13 V | 4 V | 200 mA | YES | BUCK | 800 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -30 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 64 | unknown | EAR99 | 8542.39.00.01 |