Filter Your Search
1 - 4 of 4 results
|
MB3793-42PNF-XXXE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.2 V | 6 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.2V | WATCHDOG TIMER | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | SPANSION INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MB3793-42PNF-XXXE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 6 V | +4.2V | 1 | YES | NO | DETECTION VOLTAGE IS 4.2V | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | CYPRESS SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MB3793-42PNF-XXXE1
FUJITSU Limited
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 6 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.2V | WATCHDOG TIMER | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | FUJITSU LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MB3793-42PNF-XXXE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.2 V | 6 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.2V | WATCHDOG TIMER | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | FUJITSU LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |