Filter Your Search
1 - 2 of 2 results
|
MB2245BB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.1 ns | 2 | 8 | YES | QFP | 50 pF | 3-STATE | MB | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||
|
MB2245BB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5.1 ns | 2 | 8 | YES | QFP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | QFP, QFP52,.52SQ |