Filter Your Search
1 - 1 of 1 results
|
MB2065SS4A07-BE
NKK Switches
|
Check for Price | Yes | Yes | Active | 3 A | 30 V | 50000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | MINIATURE SWITCH | PLUNGER | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | 4.41 N | -30 °C | 85 °C | PANEL MOUNT | BRASS | 3.9 mm | 0.236 inch | M6P0.75 | SILVER ALLOY | GOLD | SLOW-MAKE/-BREAK | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF | NO | Gold (Au) - with Silver (Ag) barrier | BRASS/COPPER | WIRE WRAP | SOLVENT | 0.472 inch | 10 mm | 16.5 mm | 13 mm | 0.335 inch | 0.964 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 |