Parametric results for: MB201 under Pushbutton Switches

Filter Your Search

1 - 10 of 771 results

All Filters
|
0.7510.750.8751
-
22027111620
-
6510065748391100
-
0.52000.550100150200
-
Manufacturer Part Number: mb201
Select parts from the table below to compare.
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Max
Operating Frequency-Min
Surface Mount
Additional Feature
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Switch Type
Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Frequency Stability Operating Frequency-Nom Oscillator Type
Output Load
Package Equivalence Code
Physical Dimension
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage-Nom Symmetry-Max
Package Description
Yes Yes Obsolete NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00 NKK Switches MINIATURE SWITCH
No No Transferred YES 70 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz TTL 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
No No Transferred YES TRI-STATE; ENABLE/DISABLE FUNCTION 85 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz TTL 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
No No Transferred YES TRI-STATE; ENABLE/DISABLE FUNCTION 85 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz HCMOS 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
No Transferred 220 MHz 3 kHz YES Not Qualified 85 °C SURFACE MOUNT 4 METAL ILSI AMERICA LLC compliant 3 kHz GWDIP4/8,.5 12.9mm x 12.9mm x 6.7mm 2.5 V GWDIP4/8,.5
No Transferred 220 MHz 3 kHz YES Not Qualified 70 °C SURFACE MOUNT 4 METAL ILSI AMERICA LLC compliant 220 MHz GWDIP4/8,.5 12.9mm x 12.9mm x 6.7mm 2.5 V GWDIP4/8,.5
No No Transferred YES 85 °C -40 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz TTL 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
No Transferred 220 MHz 3 kHz YES Not Qualified 70 °C -20 °C SURFACE MOUNT 4 METAL ILSI AMERICA LLC compliant 220 MHz GWDIP4/8,.5 12.9mm x 12.9mm x 6.7mm 2.5 V GWDIP4/8,.5
No No Transferred NO 70 °C THROUGH HOLE MOUNT MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 10 ns NO 10 % 3 kHz TTL 10 TTL, 50 pF 12.9mm x 12.9mm x 6.7mm 10 ms 2.75 V 2.25 V 2.5 V 40/60 %
No No Transferred NO TRI-STATE; ENABLE/DISABLE FUNCTION 85 °C -40 °C THROUGH HOLE MOUNT MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 10 ns NO 10 % 3 kHz HCMOS 10 TTL, 50 pF 12.9mm x 12.9mm x 6.7mm 10 ms 2.75 V 2.25 V 2.5 V 45/55 %
Compare
MB2011SS2G13
NKK Switches
$5.0687 Yes Yes Obsolete NKK SWITCHES CO LTD not_compliant EAR99 8536.50.70.00 NKK Switches MINIATURE SWITCH
MB2010TA-220.000MHZ-G1
MMD
Check for Price No No Transferred YES 70 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz TTL 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
MB2010T08AH-220.000MHZ-G
MMD
Check for Price No No Transferred YES TRI-STATE; ENABLE/DISABLE FUNCTION 85 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz TTL 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
MB2010H08AH-220.000MHZ-G1
MMD
Check for Price No No Transferred YES TRI-STATE; ENABLE/DISABLE FUNCTION 85 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz HCMOS 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
MB201008TA-3.000KHZ-G1
ILSI America LLC
Check for Price No Transferred 220 MHz 3 kHz YES Not Qualified 85 °C SURFACE MOUNT 4 METAL ILSI AMERICA LLC compliant 3 kHz GWDIP4/8,.5 12.9mm x 12.9mm x 6.7mm 2.5 V GWDIP4/8,.5
MB2010HAH-220.000MHZ-G
ILSI America LLC
Check for Price No Transferred 220 MHz 3 kHz YES Not Qualified 70 °C SURFACE MOUNT 4 METAL ILSI AMERICA LLC compliant 220 MHz GWDIP4/8,.5 12.9mm x 12.9mm x 6.7mm 2.5 V GWDIP4/8,.5
MB2010T48A-220.000MHZ-G
MMD
Check for Price No No Transferred YES 85 °C -40 °C SURFACE MOUNT 8 MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 2 ns NO 10 % 220 MHz TTL 10 TTL, 50 pF DIP4/8,.3 12.9mm x 12.9mm x 6.7mm 2 ms 2.75 V 2.25 V 2.5 V 45/55 %
MB201027TA-220.000MHZ-G1
ILSI America LLC
Check for Price No Transferred 220 MHz 3 kHz YES Not Qualified 70 °C -20 °C SURFACE MOUNT 4 METAL ILSI AMERICA LLC compliant 220 MHz GWDIP4/8,.5 12.9mm x 12.9mm x 6.7mm 2.5 V GWDIP4/8,.5
MB2010T-3.000KHZ
MMD
Check for Price No No Transferred NO 70 °C THROUGH HOLE MOUNT MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 10 ns NO 10 % 3 kHz TTL 10 TTL, 50 pF 12.9mm x 12.9mm x 6.7mm 10 ms 2.75 V 2.25 V 2.5 V 40/60 %
MB2010H48AH-3.000KHZ
MMD
Check for Price No No Transferred NO TRI-STATE; ENABLE/DISABLE FUNCTION 85 °C -40 °C THROUGH HOLE MOUNT MMD COMPONENTS compliant EAR99 8542.39.00.01 Clock 10 ns NO 10 % 3 kHz HCMOS 10 TTL, 50 pF 12.9mm x 12.9mm x 6.7mm 10 ms 2.75 V 2.25 V 2.5 V 45/55 %