Parametric results for: MB1515PFV under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mb1515pfv
Select parts from the table below to compare.
Compare
Compare
MB1515PFV
FUJITSU Semiconductor Limited
Check for Price No Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER BICMOS ADDITIONAL 5-BIT AUXILIARY INPUT COUNTER... more 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 6.5 mm 1.45 mm 4.4 mm FUJITSU LTD SSOP LSSOP, SSOP20,.25 20 unknown 8542.39.00.01
MB1515PFV
FUJITSU Limited
Check for Price No Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER BICMOS ADDITIONAL 5-BIT AUXILIARY INPUT COUNTER... more 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 6.5 mm 1.45 mm 4.4 mm FUJITSU LTD SSOP PLASTIC, SSOP-20 20 unknown 8542.39.00.01