Filter Your Search
1 - 10 of 58 results
|
MB1510W
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||
|
MB1510W
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 A | 1.1 V | 10 pA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e3 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | DIODES INC | not_compliant | EAR99 | ROHS COMPLIANT, METAL, MB-W, 4 PIN | 4 | 8541.10.00.80 | |||||
|
MB1510W
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 15 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | WIRE | UPPER | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN | 4 | 8541.10.00.80 | ||||
|
MB15-10W
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | 1 | 225 | NOT SPECIFIED | 4 | METAL | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIODES INC | unknown | S-MUFM-W4 | 4 | |||||||||||||
|
MB1510FW
International Semiconductor Inc
|
Check for Price | Obsolete | 15 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | 4 | METAL | SQUARE | FLANGE MOUNT | WIRE | UPPER | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | S-MUFM-W4 | 8541.10.00.80 | ||||||||||||||||
|
MB1510
International Semiconductor Inc
|
Check for Price | Obsolete | 15 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-MUFM-D4 | 150 °C | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MB1510W-TW-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LOW POWER LOSS | 300 A | 1 | S-MUFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | WIRE | UPPER | TAITRON COMPONENTS INC | unknown | EAR99 | S-MUFM-W4 | 8541.10.00.80 | ||||||||
|
MB1510G
Littelfuse Inc
|
Check for Price | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | 150 °C | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||
|
MB1510-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MB1510W
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 |