Filter Your Search
1 - 2 of 2 results
|
MB1100H48BH-3.000KHZ-G
MMD
|
Check for Price | No | No | Transferred | 3 kHz | 100 % | 10 TTL, 50 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | DIP4/8,.3 | YES | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
MB1100H48BH-3.000KHZ-G1
MMD
|
Check for Price | No | No | Transferred | 3 kHz | 100 % | 10 TTL, 50 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 47.5/52.5 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | DIP4/8,.3 | YES | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Clock |