Filter Your Search
1 - 2 of 2 results
|
MAX9967ADCCQ-D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 20 mV | 25 µA | 2.2 ns | 2 | COMPARATOR | 9.75 V | -5.25 V | BIPOLAR | -7 V | OPEN-COLLECTOR | 11.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | 100 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9967ADCCQ+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 20 mV | 25 µA | 2.2 ns | 2 | COMPARATOR | 9.75 V | -5.25 V | BIPOLAR | -7 V | OPEN-COLLECTOR | 11.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 100 | compliant | EAR99 | 8542.39.00.01 |