Filter Your Search
1 - 2 of 2 results
|
MAX9960BCTM+D
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 15 V | 14.5 V | 16 V | 1 | YES | NO | ALSO REQUIRES A -4.25V TO -6V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1.25 kΩ | 500 ns | BICMOS | COMMERCIAL | S-XQCC-N48 | e3 | Not Qualified | 1 | 70 °C | 48 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC44,.28SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX9960BCTM-D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 14.5 V | 16 V | 1 | YES | NO | ALSO REQUIRES A -4.25V TO -6V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1.25 kΩ | 500 ns | BICMOS | COMMERCIAL | S-XQCC-N48 | e0 | Not Qualified | 1 | 70 °C | 48 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 |