Filter Your Search
1 - 2 of 2 results
|
MAX9949DCCB-D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 12 V | YES | -7 V | ANALOG CIRCUIT | BICMOS | -15 V | -5 V | 1 | 18 V | 10 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | 64 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9949DCCB+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | -7 V | ANALOG CIRCUIT | BICMOS | -15 V | -5 V | 1 | 18 V | 10 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | EAR99 | 8542.39.00.01 |