Parametric results for: MAX9947 under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max9947
Select parts from the table below to compare.
Compare
Compare
MAX9947ETE+T
Maxim Integrated Products
$7.0657 Yes Yes Transferred 5 V SCHMITT TRIGGER OPEN-DRAIN 1 1 5 µs LINE TRANSCEIVER BICMOS NO EIA-485 1 3.3 mA TRUE 11 µs 20 mA 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 e3 1 105 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC TQFN-16 compliant EAR99 8542.39.00.01
MAX9947ETE+
Maxim Integrated Products
$7.2371 Yes Yes Transferred 5 V SCHMITT TRIGGER OPEN-DRAIN 1 1 5 µs LINE TRANSCEIVER BICMOS NO EIA-485 1 3.3 mA TRUE 11 µs 20 mA 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 e3 1 105 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC TQFN-16 compliant EAR99 8542.39.00.01
MAX9947ETE+
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER OPEN-DRAIN 1 1 5 µs LINE TRANSCEIVER BICMOS NO EIA-485 1 3.3 mA TRUE 11 µs 20 mA 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 e3 1 105 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC TQFN-16 compliant 16-LFCSP-3X3X0.75 16 16-LFCSP-3X3X0.75 2009-12-17 Analog Devices
MAX9947ETE+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER OPEN-DRAIN 1 1 5 µs LINE TRANSCEIVER BICMOS NO EIA-485 1 3.3 mA TRUE 11 µs 20 mA 5.5 V 3 V YES INDUSTRIAL S-XQCC-N16 e3 1 105 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC TQFN-16 compliant 16-LFCSP-3X3X0.75 16 16-LFCSP-3X3X0.75 2009-12-17 Analog Devices