Filter Your Search
1 - 2 of 2 results
|
MAX9945AUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 mV | 2.2 V/us | 1.9 nA | 850 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | S-PDSO-G8 | Not Qualified | e3 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | TSSOP, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9945AUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 mV | 2.2 V/us | 1.9 nA | 850 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 3000 | 316000 | NO | S-PDSO-G8 | Not Qualified | e3 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2009-02-10 | Analog Devices |