Filter Your Search
1 - 2 of 2 results
|
MAX9918ASA/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.3 mV | 0.6 V/us | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2009-11-20 | Analog Devices | |||||
|
MAX9918ASA/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.3 mV | 0.6 V/us | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 |