Parametric results for: MAX985D/B under Comparators

Filter Your Search

1 - 10 of 58 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: max985
Select parts from the table below to compare.
Compare
Compare
MAX985EXK+T
Maxim Integrated Products
$0.6005 Yes Yes Transferred 7 mV 10 nA 24 µA 450 ns 1 COMPARATOR 5 V 10 nA PUSH-PULL 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01
MAX985EBT+TG45
Maxim Integrated Products
$1.0477 Yes Transferred 7 mV 10 nA 24 µA 450 ns 1 COMPARATOR 2.7 V 10 nA PUSH-PULL 6 V INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 670 µm 1.05 mm 1.57 mm MAXIM INTEGRATED PRODUCTS INC VFBGA, BGA6,2X3,20 compliant EAR99 8542.39.00.01
MAX98500EWE+T
Maxim Integrated Products
$1.1438 Yes Obsolete 1 1 5.5 V 2.5 V INDUSTRIAL S-PBGA-B16 e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 690 µm 2 mm 2 mm MAXIM INTEGRATED PRODUCTS INC WLP-16 compliant EAR99 8542.33.00.01 CLASS D AUDIO AMPLIFIER 20 dB 2.2 W
MAX98502EWE+T
Maxim Integrated Products
$1.6916 Yes Transferred 1 1 5.5 V 2.5 V INDUSTRIAL S-PBGA-B16 e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 690 µm 2.045 mm 2.045 mm MAXIM INTEGRATED PRODUCTS INC WLP-16 compliant EAR99 8542.33.00.01 CLASS D AUDIO AMPLIFIER 20 dB 4.1 W 22 kHz
MAX985ESA+
Maxim Integrated Products
$1.9745 Yes Yes Transferred 7 mV 10 nA 24 µA 300 ns 1 COMPARATOR 5 V BIPOLAR 10 nA PUSH-PULL 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX9850ETI+
Maxim Integrated Products
$2.4220 Yes Yes Transferred 1 BICMOS 3.6 V 1.8 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.39.00.01 CONSUMER CIRCUIT
MAX9856ETL+
Maxim Integrated Products
$2.5365 Yes Yes Obsolete 1 BICMOS 2 3.6 V 1.71 V INDUSTRIAL S-XQCC-N40 Not Qualified e3 1 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 40 compliant EAR99 8542.39.00.01 AUDIO AMPLIFIER 35 mW 20 kHz 1 %
MAX985EUK+T
Maxim Integrated Products
$3.2139 Yes Yes Transferred 7 mV 10 nA 24 µA 300 ns 1 COMPARATOR 5 V 10 nA PUSH-PULL 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
MAX9850ETI+T
Maxim Integrated Products
$4.2326 Yes Yes Transferred 1 BICMOS 3.6 V 1.8 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.39.00.01 CONSUMER CIRCUIT
MAX9850ETI+
Analog Devices Inc
$4.3528 Yes Active 1 BICMOS 3.6 V 1.8 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm 28-LFCSP-5X5X0.75 28 EAR99 8542.39.00.01 CONSUMER CIRCUIT 28-LFCSP-5X5X0.75 2004-11-12 Analog Devices