Filter Your Search
1 - 10 of 58 results
|
MAX985EXK+T
Maxim Integrated Products
|
$0.6005 | Yes | Yes | Transferred | 7 mV | 10 nA | 24 µA | 450 ns | 1 | COMPARATOR | 5 V | 10 nA | PUSH-PULL | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX985EBT+TG45
Maxim Integrated Products
|
$1.0477 | Yes | Transferred | 7 mV | 10 nA | 24 µA | 450 ns | 1 | COMPARATOR | 2.7 V | 10 nA | PUSH-PULL | 6 V | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 670 µm | 1.05 mm | 1.57 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA6,2X3,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX98500EWE+T
Maxim Integrated Products
|
$1.1438 | Yes | Obsolete | 1 | 1 | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 690 µm | 2 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | WLP-16 | compliant | EAR99 | 8542.33.00.01 | CLASS D AUDIO AMPLIFIER | 20 dB | 2.2 W | ||||||||||||||||||||||
|
MAX98502EWE+T
Maxim Integrated Products
|
$1.6916 | Yes | Transferred | 1 | 1 | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 690 µm | 2.045 mm | 2.045 mm | MAXIM INTEGRATED PRODUCTS INC | WLP-16 | compliant | EAR99 | 8542.33.00.01 | CLASS D AUDIO AMPLIFIER | 20 dB | 4.1 W | 22 kHz | ||||||||||||||||||||
|
MAX985ESA+
Maxim Integrated Products
|
$1.9745 | Yes | Yes | Transferred | 7 mV | 10 nA | 24 µA | 300 ns | 1 | COMPARATOR | 5 V | BIPOLAR | 10 nA | PUSH-PULL | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX9850ETI+
Maxim Integrated Products
|
$2.4220 | Yes | Yes | Transferred | 1 | BICMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
MAX9856ETL+
Maxim Integrated Products
|
$2.5365 | Yes | Yes | Obsolete | 1 | BICMOS | 2 | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | AUDIO AMPLIFIER | 35 mW | 20 kHz | 1 % | |||||||||||||||
|
MAX985EUK+T
Maxim Integrated Products
|
$3.2139 | Yes | Yes | Transferred | 7 mV | 10 nA | 24 µA | 300 ns | 1 | COMPARATOR | 5 V | 10 nA | PUSH-PULL | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX9850ETI+T
Maxim Integrated Products
|
$4.2326 | Yes | Yes | Transferred | 1 | BICMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||
|
MAX9850ETI+
Analog Devices Inc
|
$4.3528 | Yes | Active | 1 | BICMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | 28-LFCSP-5X5X0.75 | 28 | EAR99 | 8542.39.00.01 | CONSUMER CIRCUIT | 28-LFCSP-5X5X0.75 | 2004-11-12 | Analog Devices |