Filter Your Search
1 - 2 of 2 results
|
MAX98363DEWL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2 mA | 2.5 V | S-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.528 mm | 1.528 mm | 690 µm | ANALOG DEVICES INC | 9-WLCSP-N/A | 9 | 9-WLCSP-N/A | compliant | 2023-02-09 | Analog Devices | ||
|
MAX98363DEWL+
Analog Devices Inc
|
Check for Price | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2 mA | 2.5 V | S-PBGA-B9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.528 mm | 1.528 mm | 690 µm | 9-WLCSP-N/A | 9 | 9-WLCSP-N/A | 2023-02-09 | Analog Devices |