Filter Your Search
1 - 3 of 3 results
|
MAX98361AEWL+
Maxim Integrated Products
|
$1.6568 | Transferred | CLASS D AUDIO AMPLIFIER | MAXIM INTEGRATED PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
MAX98361AEWL+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3.35 mA | 2.5 V | R-PBGA-B9 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.347 mm | 1.437 mm | 690 µm | ANALOG DEVICES INC | compliant | 9-WLCSP-N/A | 9 | 9-WLCSP-N/A | 2022-03-16 | Analog Devices | ||
|
MAX98361AEWL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3.35 mA | 2.5 V | R-PBGA-B9 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.347 mm | 1.437 mm | 690 µm | 9-WLCSP-N/A | 9 | 9-WLCSP-N/A | 2022-03-16 | Analog Devices |