Parametric results for: MAX9830A under Audio/Video Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max9830a
Select parts from the table below to compare.
Compare
Compare
MAX9830AETA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1 22 kHz HVSON 2.25 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.6 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVSON, compliant EAR99 8542.33.00.01
MAX9830AETA+TG2Z
Maxim Integrated Products
Check for Price Yes Obsolete CLASS D AUDIO AMPLIFIER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant
MAX9830AETA+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1 22 kHz HVSON 2.25 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 mA 2.6 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 compliant EAR99 8542.33.00.01 SON 8