Parametric results for: MAX9770ETI-T under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max9770etit
Select parts from the table below to compare.
Compare
Compare
MAX9770ETI-T
Maxim Integrated Products
Check for Price No Obsolete 2 22 kHz 9 dB HVQCCN 1.2 W 5.5 V CLASS D AUDIO AMPLIFIER BICMOS 1 2.5 V INDUSTRIAL S-XQCC-N28 Not Qualified e4 1 85 °C -40 °C 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, 28 compliant EAR99 8542.33.00.01
MAX9770ETI+T
Maxim Integrated Products
Check for Price Yes Obsolete 2 22 kHz 9 dB HVQCCN 1.2 W 5.5 V CLASS D AUDIO AMPLIFIER BICMOS 1 10 mA 2.5 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.33.00.01