Filter Your Search
1 - 3 of 3 results
|
MAX9756ETX+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 | VQCCN | 2.3 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 4.5 V | INDUSTRIAL | S-PQCC-N36 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 6 X 6 MM, 0.80 MM HIEGHT, LEAD FREE, MO-220WJJD-1, QFN-36 | 36 | unknown | ||||||||
|
MAX9756ETX+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | VQCCN | 2.3 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 29 mA | 4.5 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX9756ETX+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | HVQCCN | 2.3 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 29 mA | 4.5 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.33.00.01 |