Filter Your Search
1 - 3 of 3 results
|
MAX9752BETI+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | HVQCCN | 2.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 18 mA | 4.5 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.33.00.01 | |||
|
MAX9752BETI+
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 | 22 kHz | HVQCCN | 2.2 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 4.5 V | INDUSTRIAL | S-XQCC-N28 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | 28 | unknown | |||||||
|
MAX9752BETI+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | VQCCN | 2.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 18 mA | 4.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.33.00.01 |