Parametric results for: MAX9750AETI+T under Audio Control ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max9750aetit
Select parts from the table below to compare.
Compare
Compare
MAX9750AETI+T
Rochester Electronics LLC
Check for Price No Yes Obsolete HVQCCN VOLUME CONTROL CIRCUIT BICMOS 1 5.5 V 4.5 V INDUSTRIAL S-XQCC-N28 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ROCHESTER ELECTRONICS LLC QFN HVQCCN, 28 unknown EAR99 8542.39.00.01
MAX9750AETI-T
Maxim Integrated Products
Check for Price No Obsolete HVQCCN VOLUME CONTROL CIRCUIT BICMOS 1 5.5 V 4.5 V INDUSTRIAL S-XQCC-N28 Not Qualified e0 1 85 °C -40 °C 28 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 28 not_compliant EAR99 8542.39.00.01
MAX9750AETI+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete HVQCCN VOLUME CONTROL CIRCUIT BICMOS 1 29 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.33.00.01