Parametric results for: MAX9724BETC+T under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max9724betct
Select parts from the table below to compare.
Compare
Compare
MAX9724BETC+T
Analog Devices Inc
Check for Price Yes Active 2 22 kHz HVQCCN 63 mW 5.5 V AUDIO AMPLIFIER BICMOS IT CAN ALSO OPERATE UPTO 6V SUPPLY 1 5.5 mA 2.7 V INDUSTRIAL S-XQCC-N12 Not Qualified e3 1 85 °C -40 °C 260 30 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm ANALOG DEVICES INC 12-LFCSP-3X3X0.75 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12 12 12-LFCSP-3X3X0.75 compliant 2005-08-11 Analog Devices
MAX9724BETC+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2 22 kHz HVQCCN 63 mW 5.5 V AUDIO AMPLIFIER BICMOS IT CAN ALSO OPERATE UPTO 6V SUPPLY 1 5.5 mA 2.7 V INDUSTRIAL S-XQCC-N12 Not Qualified e3 1 85 °C -40 °C 260 30 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12 12 compliant EAR99 8542.33.00.01